
TGPS-1080-M12-24V | |
|---|---|
DigiKey Part Number | 3833-TGPS-1080-M12-24V-ND |
Manufacturer | ORing Networking |
Manufacturer Product Number | TGPS-1080-M12-24V |
Description | TGPS-1080-M12-24V - EN50155 IP40 |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP40 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ORing Networking | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 8 | |
Copper Ports | 8 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
PoE Ports | 8 | |
Connector Type | M12 | |
Voltage - Input | 12V ~ 57V | |
Ingress Protection | IP40 | |
Mounting Type | Wall Mount | |
Operating Temperature | -40°C ~ 70°C | |
Grade | - | |
Qualification | - |

