
20842-010E-21 | |
|---|---|
DigiKey Part Number | 5378-20842-010E-21TR-ND - Tape & Reel (TR) 5378-20842-010E-21CT-ND - Cut Tape (CT) 5378-20842-010E-21DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20842-010E-21 |
Description | NOVASTACK 35-PH PLUG 10P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥168.00000 | ¥168 |
| 10 | ¥141.70000 | ¥1,417 |
| 25 | ¥132.76000 | ¥3,319 |
| 50 | ¥126.42000 | ¥6,321 |
| 100 | ¥120.37000 | ¥12,037 |
| 250 | ¥112.82400 | ¥28,206 |
| 500 | ¥107.43600 | ¥53,718 |
| 1,000 | ¥102.30600 | ¥102,306 |
| 2,500 | ¥96.43600 | ¥241,090 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥91.32620 | ¥456,631 |
| 10,000 | ¥86.97070 | ¥869,707 |
| 15,000 | ¥84.52020 | ¥1,267,803 |
| Unit Price without JCT: | ¥168.00000 |
|---|---|
| Unit Price with JCT: | ¥184.80000 |


