
H02D524VU | |
|---|---|
DigiKey Part Number | 4024-H02D524VUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H02D524VU |
Description | TVS DIODE 24VWM 42VC SOD523 |
Customer Reference | |
Detailed Description | 42V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Mfr | Power - Peak Pulse 80W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Capacitance @ Frequency 50pF @ 1MHz (Max) |
Unidirectional Channels 1 | Operating Temperature -55°C ~ 125°C (TJ) |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 26V | Package / Case SC-79, SOD-523 |
Voltage - Clamping (Max) @ Ipp 42V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥17.40000 | ¥174 |
| Unit Price without JCT: | ¥17.40000 |
|---|---|
| Unit Price with JCT: | ¥19.14000 |

