Bridge Rectifier Single Phase Standard 600 V Through Hole DF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF06

DigiKey Part Number
4024-DF06-ND
Manufacturer
Manufacturer Product Number
DF06
Description
BRIDGE RECT 1PHASE 600V 1A DF
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole DF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Average Rectified (Io)
1 A
Manufacturer
HY Electronic (Cayman) Limited
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Series
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-EDIP (0.321", 8.15mm)
Technology
Standard
Supplier Device Package
DF
Voltage - Peak Reverse (Max)
600 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from HY ELECTRONIC (CAYMAN) LIMITED, TAIWAN BRANCH
A separate shipping fee may apply.
All prices are in JPY
Tube
QuantityUnit PriceExt Price
5¥80.80000¥404
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥80.80000
Unit Price with JCT:¥88.88000