
3409.17.0031-EX | |
|---|---|
DigiKey Part Number | 3628-3409.17.0031-EX-ND |
Manufacturer | |
Manufacturer Product Number | 3409.17.0031-EX |
Description | GDT 20KA 2 IN-LINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 20000A (20kA) 2 Pole Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 3409.17.0031-EX Models |
Category | Number of Poles 2 |
Manufacturer Huber+Suhner, Inc. | Fail Short No |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Base Product Number |
Impulse Discharge Current (8/20µs) 20000A (20kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥77,522.40000 | ¥775,224 |
| Unit Price without JCT: | ¥77,522.40000 |
|---|---|
| Unit Price with JCT: | ¥85,274.64000 |

