



85135572 | |
|---|---|
DigiKey Part Number | 3628-85135572-ND |
Manufacturer | |
Manufacturer Product Number | 85135572 |
Description | GPSOF1 (TX) [LC/PC] |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter BeiDou, Galileo, Glonass, GNSS, GPS, IRNSS, QZSS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Transmitter | |
Modulation or Protocol | BeiDou, Galileo, Glonass, GNSS, GPS, IRNSS, QZSS | |
Frequency | - | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 100V ~ 240V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥251,944.00000 | ¥251,944 |
| Unit Price without JCT: | ¥251,944.00000 |
|---|---|
| Unit Price with JCT: | ¥277,138.40000 |


