RF Analog to Wireless Converter 10MHz ~ 6GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85085013

DigiKey Part Number
3628-85085013-ND
Manufacturer
Manufacturer Product Number
85085013
Description
RFOF1 - 6GHZ (RX)
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Analog to Wireless Converter 10MHz ~ 6GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Function
Analog to Wireless Converter
Modulation or Protocol
-
Frequency
10MHz ~ 6GHz
Applications
General Purpose
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
11V ~ 16V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥199,340.00000¥199,340
Manufacturers Standard Package
Unit Price without JCT:¥199,340.00000
Unit Price with JCT:¥219,274.00000