


85_1023-C50-0-1/111_NE | |
|---|---|
DigiKey Part Number | 3628-85_1023-C50-0-1/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 85_1023-C50-0-1/111_NE |
Description | 85_1023-C50-0-1/111_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.0/2.3 Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 85_1023-C50-0-1/111_NE Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥8,007.00000 | ¥8,007 |
| 10 | ¥6,806.10000 | ¥68,061 |
| 25 | ¥6,380.12000 | ¥159,503 |
| 50 | ¥6,075.82000 | ¥303,791 |
| 100 | ¥5,786.13000 | ¥578,613 |
| 250 | ¥5,424.38400 | ¥1,356,096 |
| Unit Price without JCT: | ¥8,007.00000 |
|---|---|
| Unit Price with JCT: | ¥8,807.70000 |

