Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16_MMCX-50-1-7/111_OE | |
|---|---|
DigiKey Part Number | 3628-16_MMCX-50-1-7/111_OE-ND |
Manufacturer | |
Manufacturer Product Number | 16_MMCX-50-1-7/111_OE |
Description | 16_MMCX-50-1-7/111_OE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 16_MMCX-50-1-7/111_OE Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 170 V |
Cable Group RG-178 | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16_MMCX-50-1-7/111_OH | Huber+Suhner, Inc. | 0 | 3628-16_MMCX-50-1-7/111_OH-ND | ¥970.87000 | Parametric Equivalent |
| 0732530040 | Molex | 0 | 900-0732530040-ND | ¥724.97800 | Parametric Equivalent |
| 0734150952 | Molex | 0 | 900-0734150952-ND | ¥617.63575 | Parametric Equivalent |
| 0734150955 | Molex | 0 | 900-0734150955-ND | ¥635.81950 | Parametric Equivalent |
| 0734152830 | Molex | 0 | 900-0734152830-ND | ¥939.33094 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥1,223.50000 | ¥12,235 |
| Unit Price without JCT: | ¥1,223.50000 |
|---|---|
| Unit Price with JCT: | ¥1,345.85000 |








