Adapter Coaxial Connector SMA Plug, Male Pin To MCX Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33_SMA-MCX-50-1/111_NE

DigiKey Part Number
3628-33_SMA-MCX-50-1/111_NE-ND
Manufacturer
Manufacturer Product Number
33_SMA-MCX-50-1/111_NE
Description
COAX ADAPT SMA TO MCX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Plug, Male Pin To MCX Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
33_SMA-MCX-50-1/111_NE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Fastening Type
Snap-On, Threaded
Packaging
Bulk
Frequency - Max
6 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Plug to Jack
Body Material
Brass
Conversion Type
Between Series
Body Finish
Gold
Adapter Series
Center Contact Material
Beryllium Copper
Center Gender
Female to Male
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Convert From (Adapter End)
SMA Plug, Male Pin
Mating Cycles
500
Convert To (Adapter End)
MCX Jack, Female Socket
Operating Temperature
-65°C ~ 125°C
Impedance
50 Ohms
Base Product Number
Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥16,285.00000¥16,285
Manufacturers Standard Package
Unit Price without JCT:¥16,285.00000
Unit Price with JCT:¥17,913.50000