33_N-Q50-0-4/133_NE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33_N-Q50-0-4/133_NE

DigiKey Part Number
3628-33_N-Q50-0-4/133_NE-ND
Manufacturer
Manufacturer Product Number
33_N-Q50-0-4/133_NE
Description
COAX ADAPT N TO N
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To N Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
N Jack, Female Socket
Convert To (Adapter End)
N Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
11 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Material
Beryllium Copper
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥17,063.00000¥17,063
10¥14,504.60000¥145,046
25¥13,597.28000¥339,932
50¥12,949.06000¥647,453
100¥12,503.63000¥1,250,363
Manufacturers Standard Package
Unit Price without JCT:¥17,063.00000
Unit Price with JCT:¥18,769.30000