
33_F-N-75-51/033_-E | |
|---|---|
DigiKey Part Number | 3628-33_F-N-75-51/033_-E-ND |
Manufacturer | |
Manufacturer Product Number | 33_F-N-75-51/033_-E |
Description | COAX ADAPT N TO F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector F Plug, Male Pin To N Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 33_F-N-75-51/033_-E Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bulk | Frequency - Max 2 GHz |
Part Status Active | Center Contact Plating Silver |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Between Series | Body Finish White Bronze |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) F Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) N Jack, Female Socket | Operating Temperature -50°C ~ 70°C |
Impedance 75 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥43,699.00000 | ¥43,699 |
| Unit Price without JCT: | ¥43,699.00000 |
|---|---|
| Unit Price with JCT: | ¥48,068.90000 |

