
21_BNC-50-2-10/133_NE | |
|---|---|
DigiKey Part Number | 3628-21_BNC-50-2-10/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 21_BNC-50-2-10/133_NE |
Description | 21_BNC-50-2-10/133_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 21_BNC-50-2-10/133_NE Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper, Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RD-316 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,339.00000 | ¥4,339 |
| 10 | ¥3,688.00000 | ¥36,880 |
| 30 | ¥3,412.90000 | ¥102,387 |
| 50 | ¥3,292.14000 | ¥164,607 |
| 100 | ¥3,135.09000 | ¥313,509 |
| 250 | ¥2,939.03200 | ¥734,758 |
| 500 | ¥2,798.93200 | ¥1,399,466 |
| Unit Price without JCT: | ¥4,339.00000 |
|---|---|
| Unit Price with JCT: | ¥4,772.90000 |

