Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

11_SMA-50-2-110/133_NP | |
|---|---|
DigiKey Part Number | 3628-11_SMA-50-2-110/133_NP-ND |
Manufacturer | |
Manufacturer Product Number | 11_SMA-50-2-110/133_NP |
Description | 11_SMA-50-2-110/133_NP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 11_SMA-50-2-110/133_NP Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-405 (.086 Semi Rigid) | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732511340 | Molex | 0 | 900-0732511340-ND | ¥376.71250 | Parametric Equivalent |
| 0732511341 | Molex | 0 | 900-0732511341-ND | ¥487.09325 | Parametric Equivalent |
| 142-0693-006 | Cinch Connectivity Solutions Johnson | 1,065 | J488-ND | ¥1,381.00000 | Parametric Equivalent |
| 2081901-1 | TE Connectivity AMP Connectors | 0 | 17-2081901-1-ND | ¥1,213.80000 | Parametric Equivalent |
| 9204734C1157 | Ease Electronics | 0 | 4627-9204734C1157-ND | ¥4,706.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥613.62800 | ¥306,814 |
| Unit Price without JCT: | ¥613.62800 |
|---|---|
| Unit Price with JCT: | ¥674.99080 |








