
ZX10C60A01 | |
---|---|
DigiKey Part Number | ZX10C60A01-ND |
Manufacturer | |
Manufacturer Product Number | ZX10C60A01 |
Description | SWITCH SNAP ACT SPDT 100MA 48V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 90gf | |
Release Force | 15gf | |
Operating Position | 0.276" (7.0mm) | |
Pretravel | 0.051" (1.3mm) | |
Differential Travel | 0.012" (0.3mm) | |
Overtravel | 0.008" (0.2mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥234.76400 | ¥234,764 |
Unit Price without JCT: | ¥234.76400 |
---|---|
Unit Price with JCT: | ¥258.24040 |