ZV10D10P01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: ¥363.53100
Datasheet
Image for ZV10D10P01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV10D10P01

DigiKey Part Number
ZV10D10P01-ND
Manufacturer
Manufacturer Product Number
ZV10D10P01
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder Lug
Manufacturer
Honeywell Sensing and Productivity Solutions
Operating Force
23gf
Series
Release Force
4.000gf
Packaging
Bulk
Operating Position
0.417" (10.6mm)
Part Status
Obsolete
Pretravel
0.268" (6.8mm)
Circuit
SPDT
Differential Travel
0.047" (1.2mm)
Switch Function
On-Mom
Overtravel
0.051" (1.3mm)
Current Rating (Amps)
100mA (AC/DC)
Mechanical Life
5,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
1,000,000 Cycles
Voltage Rating - DC
30 V
Operating Temperature
-40°C ~ 125°C
Actuator Type
Lever, Straight
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZM115D10S501-GAHoneywell Sensing and Productivity Solutions0ZM115D10S501-GA-ND¥363.53100Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable