
ZM10D10E01 | |
---|---|
DigiKey Part Number | 480-ZM10D10E01-ND |
Manufacturer | |
Manufacturer Product Number | ZM10D10E01 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Operating Force | 26gf | |
Release Force | 5.000gf | |
Pretravel | 0.205" (5.2mm) | |
Differential Travel | 0.035" (0.9mm) | |
Overtravel | 0.024" (0.6mm) | |
Mechanical Life | 1,000,000 Cycles | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |