
YZ-R296-A2 | |
|---|---|
DigiKey Part Number | YZ-R296-A2-ND |
Manufacturer | |
Manufacturer Product Number | YZ-R296-A2 |
Description | SWITCH SNAP ACT SPST-NO 15A 125V |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 198 ~ 255gf |
Series | Release Force 113gf |
Packaging Bulk | Operating Position 0.625" (15.9mm) |
Part Status Obsolete | Pretravel 0.015" (0.4mm) |
Circuit SPST-NO | Differential Travel 0.0005" (0.013mm) |
Switch Function Off-Mom | Overtravel 0.005" (0.13mm) |
Current Rating (Amps) 15A (AC) | Mechanical Life 20,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -55°C ~ 85°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
Mounting Type Chassis Mount |

