
XPC05DTC | |
|---|---|
DigiKey Part Number | XPC05DTC-ND |
Manufacturer | |
Manufacturer Product Number | XPC05DTC |
Description | SENSOR 5PSID 0.19" .06V |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Differential Male - 0.19" (4.83mm) Tube, Dual 0 mV ~ 60 mV (12V) 4-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 5PSI (34.47kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 60 mV (12V) | |
Accuracy | ±1% | |
Voltage - Supply | 3V ~ 16V | |
Port Size | Male - 0.19" (4.83mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 15PSI (103.42kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | - |

