
VF526DT | |
---|---|
DigiKey Part Number | 480-5350-2-ND - Tape & Reel (TR) 480-5350-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VF526DT |
Description | MAG SWITCH LATCH DUAL SOT89B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Dual Open Collector Hall Effect SOT-89B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Latch, Dual | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 20mT Trip, -6mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 3.5V ~ 24V | |
Current - Supply (Max) | 14mA | |
Current - Output (Max) | 10mA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89B | |
Package / Case | TO-243AA, Variant | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
5 | $2.92200 | $14.61 |
10 | $2.78600 | $27.86 |
25 | $2.62560 | $65.64 |
50 | $2.51660 | $125.83 |
100 | $2.41720 | $241.72 |
500 | $2.21880 | $1,109.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $3.80413 | $38,041.30 |
Unit Price without JCT: | $3.29000 |
---|---|
Unit Price with JCT: | $3.61900 |