V7-9W1AE9-357 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 5,362
Unit Price: ¥18.75000
Datasheet
Image for V7-9W1AE9-357 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V7-9W1AE9-357

DigiKey Part Number
V7-9W1AE9-357-ND
Manufacturer
Manufacturer Product Number
V7-9W1AE9-357
Description
SWITCH SNAP ACTION SPDT 15A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.250" (6.3mm)
Manufacturer
Honeywell Sensing and Productivity Solutions
Operating Force
110gf
Series
Release Force
6.000gf
Packaging
Bulk
Operating Position
0.846" (21.5mm)
Part Status
Obsolete
Pretravel
0.172" (4.4mm)
Circuit
SPDT
Differential Travel
0.040" (1.0mm)
Switch Function
On-Mom
Overtravel
0.094" (2.4mm)
Current Rating (Amps)
15A (AC)
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
100,000 Cycles
Actuator Type
Lever, Simulated Roller
Operating Temperature
-40°C ~ 177°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LS0851506F120C1AE-Switch5,362EG4531-ND¥18.75000Similar
Obsolete
Marketplace Stock: 100 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

100In Stock
Ships from WEC