Similar
Similar
Similar

V7-2A27E9 | |
|---|---|
DigiKey Part Number | V7-2A27E9-ND |
Manufacturer | |
Manufacturer Product Number | V7-2A27E9 |
Description | SWITCH SNAP ACT SPST-NO 5A 125V |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 75gf |
Series | Release Force 10gf |
Packaging Bulk | Operating Position 0.579" (14.7mm) |
Part Status Obsolete | Pretravel 0.047" (1.2mm) |
Circuit SPST-NO | Differential Travel 0.010" (0.25mm) |
Switch Function Off-Mom | Overtravel 0.050" (1.27mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS0851500F100C2C | E-Switch | 0 | LS0851500F100C2C-ND | ¥204.22800 | Similar |
| LS0851500F160C2C | E-Switch | 0 | LS0851500F160C2C-ND | ¥204.22800 | Similar |
| LS0851500F250C2C | E-Switch | 0 | LS0851500F250C2C-ND | ¥204.22800 | Similar |


