
TSCSHHN005PDUCV | |
|---|---|
DigiKey Part Number | TSCSHHN005PDUCV-ND |
Manufacturer | |
Manufacturer Product Number | TSCSHHN005PDUCV |
Description | SENSOR 5PSID 0.16" .05V 4SIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±5PSI (±34.47kPa) Differential Male - 0.16" (3.94mm) Tube, Dual 0 mV ~ 50 mV (5V) 4-SIP, Dual Ports, Same Side |
Datasheet | Datasheet |
Category | Voltage - Supply 1.5V ~ 12V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.16" (3.94mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure ±30PSI (±206.84kPa) |
Pressure Type Differential | Operating Temperature -40°C ~ 85°C |
Operating Pressure ±5PSI (±34.47kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case 4-SIP, Dual Ports, Same Side |
Output 0 mV ~ 50 mV (5V) | Supplier Device Package 4-SIP |
Accuracy ±0.15% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥11,729.08000 | ¥1,172,908 |
| Unit Price without JCT: | ¥11,729.08000 |
|---|---|
| Unit Price with JCT: | ¥12,901.98800 |

