Direct

SZL-VL-C | |
|---|---|
DigiKey Part Number | 480-5207-ND |
Manufacturer | |
Manufacturer Product Number | SZL-VL-C |
Description | SWITCH SNAP ACTION SPDT 5A 250V |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Ingress Protection IP64 - Dust Tight, Water Resistant |
Packaging Bulk | Operating Force 204 ~ 800gf |
Part Status Obsolete | Release Force 12 ~ 50gf |
Circuit SPDT (DB/DM) | Pretravel 20° |
Switch Function On-Mom | Differential Travel 10° |
Current Rating (Amps) 5A (AC), 400mA (DC) | Overtravel 75° |
Voltage Rating - AC 250 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -20°C ~ 60°C |
Actuator Type Side Rotary, Adjustable Rod | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZL-VL-S-C-N-M | Honeywell Sensing and Productivity Solutions | 273 | 480-7071-ND | ¥16,304.00000 | Direct |


