
SS549AT | |
|---|---|
DigiKey Part Number | 480-3614-2-ND - Tape & Reel (TR) 480-3614-1-ND - Cut Tape (CT) 480-3614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS549AT |
Description | MAGNETIC SWITCH UNIPOLAR SOT89B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect SOT-89B |
Datasheet | Datasheet |
Category | Voltage - Supply 3.8V ~ 30V |
Mfr | Current - Supply (Max) 10mA |
Series | Current - Output (Max) 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Collector |
Part Status Active | Features Temperature Compensated |
Function Unipolar Switch | Operating Temperature -40°C ~ 150°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package SOT-89B |
Sensing Range 39mT Trip, 23.5mT Release | Package / Case TO-243AA, Variant |
Test Condition 25°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,147.00000 | ¥2,147 |
| 5 | ¥1,948.40000 | ¥9,742 |
| 10 | ¥1,874.40000 | ¥18,744 |
| 25 | ¥1,786.16000 | ¥44,654 |
| 50 | ¥1,725.78000 | ¥86,289 |
| 100 | ¥1,670.40000 | ¥167,040 |
| 500 | ¥1,606.94800 | ¥803,474 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥1,475.47200 | ¥1,475,472 |
| Unit Price without JCT: | ¥2,147.00000 |
|---|---|
| Unit Price with JCT: | ¥2,361.70000 |

