
SR15C-A3 | |
---|---|
DigiKey Part Number | 480-3583-ND |
Manufacturer | |
Manufacturer Product Number | SR15C-A3 |
Description | SENSOR UNIPOLAR SW CUR W LEADS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Magnetic Unipolar Switch Current Wire Leads Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Unipolar Switch | |
Output Type | Current | |
Actuator Material | - | |
Termination Style | Wire Leads | |
Voltage - Supply | 3.8V ~ 30V | |
Must Operate | 18mT | |
Must Release | 7.5mT | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ¥2,625.85000 | ¥262,585 |
Unit Price without JCT: | ¥2,625.85000 |
---|---|
Unit Price with JCT: | ¥2,888.43500 |