
SNDJ-T4C-G01 | |
---|---|
DigiKey Part Number | 480-2823-ND |
Manufacturer | |
Manufacturer Product Number | SNDJ-T4C-G01 |
Description | SENSOR HALL DIGITAL CONNECTOR |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Sensor Ferrous Metals, Gear Tooth Digital Connector Barrel, Stainless Steel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Hall Effect Sensor | |
Output Type | Digital | |
Actuator Material | Ferrous Metals, Gear Tooth | |
Termination Style | Connector | |
Frequency | 15 kHz | |
Voltage - Supply | 11V ~ 32V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -20°C ~ 100°C | |
Package / Case | Barrel, Stainless Steel |