SEP8706-003 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 16,374
Unit Price: ¥131.00000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 1,220
Unit Price: ¥160.00000
Datasheet

Similar


onsemi
In Stock: 4,977
Unit Price: ¥150.00000
Datasheet
Infrared (IR) Emitter 880nm 1.7V 50mA 0.45mW/cm² @ 20mA 50° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEP8706-003

DigiKey Part Number
480-1967-ND
Manufacturer
Manufacturer Product Number
SEP8706-003
Description
EMITTER IR 880NM 50MA RADIAL
Customer Reference
Detailed Description
Infrared (IR) Emitter 880nm 1.7V 50mA 0.45mW/cm² @ 20mA 50° Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
880nm
Manufacturer
Honeywell Sensing and Productivity Solutions
Voltage - Forward (Vf) (Typ)
1.7V
Packaging
Bulk
Viewing Angle
50°
Part Status
Obsolete
Orientation
Side View
Type
Infrared (IR)
Operating Temperature
-40°C ~ 85°C (TA)
Current - DC Forward (If) (Max)
50mA
Mounting Type
Through Hole
Radiant Intensity (Ie) Min @ If
0.45mW/cm² @ 20mA
Package / Case
Radial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OP240ATT Electronics/Optek Technology16,374365-1052-ND¥131.00000Similar
OP245ATT Electronics/Optek Technology1,220365-1053-ND¥160.00000Similar
QEE122onsemi4,977QEE122-ND¥150.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes