SDP8406-003 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TT Electronics/Optek Technology
In Stock: 0
Unit Price: ¥302.20300
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 9,823
Unit Price: ¥113.00000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 3,133
Unit Price: ¥116.00000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 551
Unit Price: ¥116.00000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 605
Unit Price: ¥175.00000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 2,354
Unit Price: ¥59.00000
Datasheet
SDP8406 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDP8406-003

DigiKey Part Number
480-1956-ND
Manufacturer
Manufacturer Product Number
SDP8406-003
Description
SENSOR PHOTO 935NM SIDE VIEW RAD
Customer Reference
Detailed Description
Phototransistors 935nm Side View Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
6.5 mA
Current - Dark (Id) (Max)
100 nA
Wavelength
935nm
Viewing Angle
50°
Power - Max
100 mW
Mounting Type
Through Hole, Right Angle
Orientation
Side View
Operating Temperature
-40°C ~ 85°C
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes