SENSYM- ASCX, SCX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCX100DN

DigiKey Part Number
287-1020-ND
Manufacturer
Manufacturer Product Number
SCX100DN
Description
SENSOR 100PSID 0.19" 0.1V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Differential Male - 0.19" (4.8mm) Tube, Dual 0 mV ~ 100 mV (12V) 6-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
100PSI (689.48kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 100 mV (12V)
Accuracy
±1%
Voltage - Supply
20V
Port Size
Male - 0.19" (4.8mm) Tube, Dual
Port Style
Barbed
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
150PSI (1034.21kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
6-SIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥13,677.00000¥13,677
5¥12,666.40000¥63,332
10¥12,291.90000¥122,919
25¥11,845.52000¥296,138
50¥11,540.96000¥577,048
Manufacturers Standard Package
Unit Price without JCT:¥13,677.00000
Unit Price with JCT:¥15,044.70000