
SCCP15ASMTP | |
|---|---|
DigiKey Part Number | 480-3106-ND |
Manufacturer | |
Manufacturer Product Number | SCCP15ASMTP |
Description | SENSOR 15PSIA 0.08" .095V |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.08" (2.05mm) Tube 40 mV ~ 95 mV 8-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Wheatstone Bridge | |
Output | 40 mV ~ 95 mV | |
Accuracy | ±1% | |
Voltage - Supply | - | |
Port Size | Male - 0.08" (2.05mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 30PSI (206.84kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | - |

