
RPN1A112 | |
|---|---|
DigiKey Part Number | 2266-RPN1A112-ND |
Manufacturer | |
Manufacturer Product Number | RPN1A112 |
Description | SENSOR ROTARY 90DEG SMD |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included Connector |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type External Magnet, Not Included |
Packaging Bulk | Linearity ±2.5% |
Part Status Active | Voltage - Supply 10V ~ 30V |
For Measuring Rotary Position | Mounting Type Chassis Mount |
Technology Hall Effect | Termination Style Connector |
Rotation Angle - Electrical, Mechanical 90° (±45°), Continuous | Operating Temperature -25°C ~ 85°C |
Output Analog Voltage | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20,718.00000 | ¥20,718 |
| 3 | ¥20,334.66667 | ¥61,004 |
| 5 | ¥19,184.20000 | ¥95,921 |
| 10 | ¥15,346.10000 | ¥153,461 |
| Unit Price without JCT: | ¥20,718.00000 |
|---|---|
| Unit Price with JCT: | ¥22,789.80000 |

