Image for RPN1A112 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPN1A112

DigiKey Part Number
2266-RPN1A112-ND
Manufacturer
Manufacturer Product Number
RPN1A112
Description
SENSOR ROTARY 90DEG SMD
Customer Reference
Detailed Description
Hall Effect Sensor Rotary Position External Magnet, Not Included Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Signal
Clockwise Increase
Manufacturer
Honeywell Sensing and Productivity Solutions
Actuator Type
External Magnet, Not Included
Packaging
Bulk
Linearity
±2.5%
Part Status
Active
Voltage - Supply
10V ~ 30V
For Measuring
Rotary Position
Mounting Type
Chassis Mount
Technology
Hall Effect
Termination Style
Connector
Rotation Angle - Electrical, Mechanical
90° (±45°), Continuous
Operating Temperature
-25°C ~ 85°C
Output
Analog Voltage
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ¥6,331 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥20,718.00000¥20,718
3¥20,334.66667¥61,004
5¥19,184.20000¥95,921
10¥15,346.10000¥153,461
Unit Price without JCT:¥20,718.00000
Unit Price with JCT:¥22,789.80000