
NGCMA50AX01B | |
|---|---|
DigiKey Part Number | NGCMA50AX01B-ND |
Manufacturer | |
Manufacturer Product Number | NGCMA50AX01B |
Description | SWITCH SNAP ACTION DPST 6A 120V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Cable Leads |
Manufacturer Honeywell Sensing and Productivity Solutions | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 1122gf |
Packaging Bulk | Release Force 306gf |
Part Status Active | Operating Position 0.083" (2.1mm) |
Circuit DPST-NO/NC | Pretravel 0.083" (2.1mm) |
Switch Function On-Mom, Off-Mom | Differential Travel 0.047" (1.2mm) |
Current Rating (Amps) 6A (AC), 550mA (DC) | Overtravel 0.193" (4.9mm) |
Voltage Rating - AC 120 V | Mechanical Life 5,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 500,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 75°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥12,829.00000 | ¥128,290 |
| Unit Price without JCT: | ¥12,829.00000 |
|---|---|
| Unit Price with JCT: | ¥14,111.90000 |

