
LSXF7L5 | |
---|---|
DigiKey Part Number | LSXF7L5-ND |
Manufacturer | |
Manufacturer Product Number | LSXF7L5 |
Description | SWITCH SNAP ACTION DPDT 10A 120V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 800mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 115 V | |
Actuator Type | Side Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 2720gf | |
Release Force | - | |
Operating Position | 1.735" (44.1mm) | |
Pretravel | 0.100" (2.5mm) | |
Differential Travel | 0.045" (1.1mm) | |
Overtravel | 0.190" (4.8mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -12°C ~ 93°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥131,762.00000 | ¥131,762 |
Unit Price without JCT: | ¥131,762.00000 |
---|---|
Unit Price with JCT: | ¥144,938.20000 |