
LSK1A-8B | |
|---|---|
DigiKey Part Number | LSK1A-8B-ND |
Manufacturer | |
Manufacturer Product Number | LSK1A-8B |
Description | SWITCH SNAP ACTION SPDT 10A 120V |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 115 V |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type Spring, Cat Whisker |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Plug In |
Part Status Discontinued at DigiKey | Operating Force 85gf |
Circuit SPDT (DB/DM) | Pretravel 4.500" (114mm) |
Switch Function On-Mom | Operating Temperature -12°C ~ 93°C |
Current Rating (Amps) 10A (AC), 800mA (DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥30,701.00000 | ¥30,701 |
| Unit Price without JCT: | ¥30,701.00000 |
|---|---|
| Unit Price with JCT: | ¥33,771.10000 |

