
LS3YDC1A | |
|---|---|
DigiKey Part Number | LS3YDC1A-ND |
Manufacturer | |
Manufacturer Product Number | LS3YDC1A |
Description | SWITCH SNAP ACTION SPDT 10A 600V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 1814gf | |
Release Force | - | |
Operating Position | 2.200" (55.9mm) | |
Pretravel | 0.070" (1.78mm) | |
Differential Travel | 0.015" (0.38mm) | |
Overtravel | 0.190" (4.8mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -12°C ~ 121°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥60,260.90000 | ¥602,609 |
| Unit Price without JCT: | ¥60,260.90000 |
|---|---|
| Unit Price with JCT: | ¥66,286.99000 |

