
HSCDRRD002NDSA3 | |
---|---|
DigiKey Part Number | 480-HSCDRRD002NDSA3-ND |
Manufacturer | |
Manufacturer Product Number | HSCDRRD002NDSA3 |
Description | HSC, 5MBAR, DIFF, DIP, DP, SPI, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa) Differential Male - 0.08" (2.03mm) Tube, Dual 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | -0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa) | |
Output Type | SPI | |
Output | - | |
Accuracy | ±0.25% | |
Voltage - Supply | 3.27V ~ 3.33V | |
Port Size | Male - 0.08" (2.03mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pins | |
Maximum Pressure | - | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | |
Supplier Device Package | 8-DIP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥9,729.00000 | ¥9,729 |
5 | ¥8,975.40000 | ¥44,877 |
10 | ¥8,696.10000 | ¥86,961 |
25 | ¥8,363.52000 | ¥209,088 |
50 | ¥8,136.64000 | ¥406,832 |
100 | ¥7,928.94000 | ¥792,894 |
Unit Price without JCT: | ¥9,729.00000 |
---|---|
Unit Price with JCT: | ¥10,701.90000 |