
GLAC22D | |
|---|---|
DigiKey Part Number | GLAC22D-ND |
Manufacturer | |
Manufacturer Product Number | GLAC22D |
Description | SWITCH SNAP ACTION DPDT 0.1A 50V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 969gf |
Part Status Active | Operating Position 2.400" (61.0mm) |
Circuit DPDT | Pretravel 0.165" (4.2mm) |
Switch Function On-Mom | Differential Travel 0.065" (1.7mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.350" (9.0mm) |
Voltage Rating - AC 50 V | Mechanical Life 15,000,000 Cycles |
Voltage Rating - DC 50 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Roller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥82,904.70000 | ¥829,047 |
| Unit Price without JCT: | ¥82,904.70000 |
|---|---|
| Unit Price with JCT: | ¥91,195.17000 |

