Switch DPST-NO/NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVN2000D

DigiKey Part Number
480-2702-ND
Manufacturer
Manufacturer Product Number
EVN2000D
Description
SWITCH SNAP ACTION DPST 6A 120V
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Cable Leads
Manufacturer
Honeywell Sensing and Productivity Solutions
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Series
Operating Force
1428gf
Packaging
Bulk
Operating Position
1.100" (28.0mm)
Part Status
Obsolete
Differential Travel
0.040" (1.0mm)
Circuit
DPST-NO/NC
Overtravel
0.158" (4.0mm)
Switch Function
On-Mom, Off-Mom
Mechanical Life
10,000,000 Cycles
Current Rating (Amps)
6A (AC)
Electrical Life
100,000 Cycles
Voltage Rating - AC
120 V
Operating Temperature
-25°C ~ 85°C
Actuator Type
Roller Plunger
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.