
CSNK591-001 | |
|---|---|
DigiKey Part Number | CSNK591-001-ND |
Manufacturer | |
Manufacturer Product Number | CSNK591-001 |
Description | CURRENT SENSOR HE/CL 1200A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1200A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Accuracy ±0.5% |
Mfr | Voltage - Supply ±15V ~ 24V |
Series | Response Time 1µs |
Packaging Bulk | Current - Supply (Max) 22mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
For Measuring AC/DC | Polarization Bidirectional |
Sensor Type | Mounting Type |
Current - Sensing | Package / Case Module, Single Pass Through |
Number of Channels 1 | Base Product Number |
Output Ratiometric, Current |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥158,566.52000 | ¥3,964,163 |
| Unit Price without JCT: | ¥158,566.52000 |
|---|---|
| Unit Price with JCT: | ¥174,423.17200 |

