
BZV6-2RN81 | |
|---|---|
DigiKey Part Number | BZV6-2RN81-ND |
Manufacturer | |
Manufacturer Product Number | BZV6-2RN81 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Honeywell Sensing and Productivity Solutions | Ingress Protection IP66 - Dust Tight, Water Resistant |
Series | Features Actuator Seal Boot |
Packaging Bulk | Operating Force 255 ~ 680gf |
Part Status Active | Release Force 113gf |
Circuit SPDT | Operating Position 3.232" (82.1mm) |
Switch Function On-Mom | Pretravel 0.078" (2.0mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Differential Travel 0.002" (0.05mm) |
Voltage Rating - AC 125 V | Overtravel 0.219" (5.6mm) |
Voltage Rating - DC 125 V | Operating Temperature -32°C ~ 71°C |
Actuator Type Cross Roller Plunger | Base Product Number |
Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZE-N21-2S | Omron Automation and Safety | 1 | Z10652-ND | ¥20,850.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥67,315.00000 | ¥67,315 |
| Unit Price without JCT: | ¥67,315.00000 |
|---|---|
| Unit Price with JCT: | ¥74,046.50000 |


