
ASDXRRX010NG7A5 | |
---|---|
DigiKey Part Number | 480-3740-ND |
Manufacturer | |
Manufacturer Product Number | ASDXRRX010NG7A5 |
Description | SENSOR 0.36PSIG 0.09" 12BIT |
Customer Reference | |
Detailed Description | Pressure Sensor 0.36PSI (2.49kPa) Vented Gauge Male - 0.09" (2.31mm) Tube, Dual 12 b 8-DIP Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 0.36PSI (2.49kPa) | |
Output Type | I2C | |
Output | 12 b | |
Accuracy | ±2% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.09" (2.31mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 0.72PSI (4.96kPa) | |
Operating Temperature | -20°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Supplier Device Package | - |