
924CE16-S3 | |
|---|---|
DigiKey Part Number | 924CE16-S3-ND |
Manufacturer | |
Manufacturer Product Number | 924CE16-S3 |
Description | SWITCH SNAP ACTION SPDT 10A 250V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (BBM) Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Side Rotary - No Lever |
Manufacturer Honeywell Sensing and Productivity Solutions | Mounting Type Chassis Mount |
Series | Termination Style Cable Leads |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Operating Force 31gfm |
Circuit SPDT (BBM) | Pretravel 26° |
Switch Function On-Mom | Mechanical Life 10,000,000 Cycles |
Current Rating (Amps) 10A (AC) | Operating Temperature 0°C ~ 70°C |
Voltage Rating - AC 250 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D4C-1620 | Omron Automation and Safety | 473 | Z1057-ND | ¥32,938.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥47,857.30000 | ¥478,573 |
| Unit Price without JCT: | ¥47,857.30000 |
|---|---|
| Unit Price with JCT: | ¥52,643.03000 |


