Similar

9222501 | |
|---|---|
DigiKey Part Number | 9222501-ND |
Manufacturer | |
Manufacturer Product Number | 9222501 |
Description | SENSOR 100PSIA 0.1V |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Absolute 0 mV ~ 100 mV (5V) Cylinder |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 5V ~ 6V |
Series | Port Style No Port |
Packaging Bulk | Features Temperature Compensated |
Part Status Obsolete | Termination Style Connector |
Pressure Type Absolute | Maximum Pressure 200PSI (1378.95kPa) |
Operating Pressure 100PSI (689.48kPa) | Operating Temperature -54°C ~ 93°C |
Output Type Wheatstone Bridge | Package / Case Cylinder |
Output 0 mV ~ 100 mV (5V) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 154N-100A-R | WEC | 24 | 2266-154N-100A-R-ND | ¥26,678.00000 | Similar |


