Similar

91MCE16-P2B | |
|---|---|
DigiKey Part Number | 91MCE16-P2B-ND |
Manufacturer | |
Manufacturer Product Number | 91MCE16-P2B |
Description | SWITCH SNAP ACTION DPST 6A 120V |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Cable Leads |
Manufacturer Honeywell Sensing and Productivity Solutions | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 18gfm |
Packaging Bulk | Release Force 4.078gfm |
Part Status Obsolete | Pretravel 20° |
Circuit DPST-NO/NC | Differential Travel 10° |
Switch Function On-Mom, Off-Mom | Overtravel 50° |
Current Rating (Amps) 6A (AC), 550mA (DC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Side Rotary, Roller | Base Product Number |
Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NGCMB20AX01A1B | Honeywell Sensing and Productivity Solutions | 0 | NGCMB20AX01A1B-ND | ¥10,380.35000 | Similar |


