
664AT550-5 | |
---|---|
DigiKey Part Number | 664AT550-5-ND |
Manufacturer | |
Manufacturer Product Number | 664AT550-5 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | - | |
Actuator Length | - | |
Illumination | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | - | |
Panel Cutout Dimensions | - | |
Bushing Thread | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ¥642,361.20000 | ¥6,423,612 |
Unit Price without JCT: | ¥642,361.20000 |
---|---|
Unit Price with JCT: | ¥706,597.32000 |