
61NT1-8-NH | |
|---|---|
DigiKey Part Number | 61NT1-8-NH-ND |
Manufacturer | |
Manufacturer Product Number | 61NT1-8-NH |
Description | SWITCH TOGGLE SPDT 10A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.02mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 12.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Switch Function | Features Sealed |
Current Rating (Amps) 10A (AC) | Operating Temperature -40°C ~ 71°C |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥6,831.52000 | ¥341,576 |
| Unit Price without JCT: | ¥6,831.52000 |
|---|---|
| Unit Price with JCT: | ¥7,514.67200 |

