53C210K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Precision Electronics Corporation
In Stock: 397
Unit Price: ¥3,988.00000
Datasheet
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53C210K

DigiKey Part Number
480-5881-ND
Manufacturer
Manufacturer Product Number
53C210K
Description
POT 10K OHM 2W PLASTIC LINEAR
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Honeywell Sensing and Productivity Solutions
Adjustment Type
User Defined
Series
Rotation
312°
Packaging
Bulk
Resistive Material
Conductive Plastic
Part Status
Obsolete
Termination Style
Solder Lug
Resistance (Ohms)
10k
Actuator Type
Slotted
Tolerance
±10%
Actuator Length
0.625" (15.88mm)
Power (Watts)
2W
Actuator Diameter
0.250" (6.35mm)
Built in Switch
None
Bushing Thread
3/8-32
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 1.094" Dia (27.78mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RV4LAYSA103APrecision Electronics Corporation397RV4L103C-ND¥3,988.00000Direct
Obsolete
This product is no longer manufactured. View Substitutes