
50082626-26 | |
|---|---|
DigiKey Part Number | 50082626-26-ND |
Manufacturer | |
Manufacturer Product Number | 50082626-26 |
Description | SWITCH JOYSTICK SHIFTER DIGITAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Joystick, 1 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
Category | Switch Function 2-Way Directional, 4-Position Rotational |
Manufacturer Honeywell Sensing and Productivity Solutions | Output Digital (Mechanical Switch) |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Connector |
Type Joystick, 1 - Axis | Features Forward, Neutral and Reverse |
Actuator Type Shifter | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥76,675.98000 | ¥3,833,799 |
| Unit Price without JCT: | ¥76,675.98000 |
|---|---|
| Unit Price with JCT: | ¥84,343.57800 |

